221 Vous pouvez réserver des unités dès maintenant
Quantité | Prix |
---|---|
1+ | 27,710 $ |
10+ | 19,300 $ |
25+ | 18,070 $ |
50+ | 17,090 $ |
Informations produit
Aperçu du produit
The RMW-50/16-1200/ADH-0 is a medium wall adhesive lined Heat-shrinkable Tubing made of cross-linked PO (polyolefin). The tubing is specifically designed for use in a broad range of low-voltage applications RMW is tough and flexible, making it particularly suitable for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief and adhesive-lined RMW also provide an environmental seal. RMW withstands mechanical abuse for increased product reliability. It is made from tough, abrasion-resistant, which is resistant to impact and abrasion. It provides a complete moisture-proof seal, preventing corrosion of underlying components. The thermoplastic adhesive in RMW will adhere to most common polymeric- and elastomeric insulated cables as well as to metals such as lead and aluminum. When heated RMW tubing shrinks quickly and conforms tightly to the substrate.
- Resistant to chemicals and moisture
- Semi-rigid flexibility
- Non-flame-retardant
- Moisture/spray protection, splash protection
- -55 to 110°C Continuous operating temperature range
Applications
Maintenance & Repair
Spécifications techniques
3:1
50mm
4ft
0.63"
Crosslinked PO (Polyolefin)
No SVHC (17-Jan-2022)
1.968"
Black
1.2m
16mm
RMW Series
Documents techniques (3)
Produits de remplacement pour RMW-50/16-1200/ADH-0
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit