Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 0,099 $ |
10+ | 0,099 $ |
25+ | 0,099 $ |
50+ | 0,099 $ |
100+ | 0,099 $ |
500+ | 0,099 $ |
1000+ | 0,099 $ |
Informations produit
Aperçu du produit
The STD06W-0 is a white Snap-on marker made of zero halogen UV stabilized polyoxymethylene. It is used to identify wires and small cables permanently. The STD series 134056-000 marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. It has expanding profile which enables smarkers to accommodate a wide range of wire and small cable sizes. Marker is supplied chevron cut to ensure the legend remains aligned. This marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.
- UL94-HB Flammability
- Resistant to key fluids, including those used in energy and oil refineries
- Secure grip for positive fixing to cable
Applications
Industrial
Spécifications techniques
Snap On Pre Printed
Black
-
2.6mm
STD Series
0
White
3.5mm
PVC (Polyvinylchloride)
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit