Vous en voulez davantage ?
Quantité | Prix |
---|---|
100+ | 0,701 $ |
Informations produit
Produits de remplacement pour VERSAFLEX-1/8-0-SP
3 produit(s) trouvé(s)
Aperçu du produit
The VERSAFLEX-1/8-0-SP is a Versaflex Expandable Braided Polyester Sleeving suited for the mechanical protection of wire harnesses and hoses and all other applications where the highest level of flexibility and abrasion/cut-through resistance is required. The CH02014001 Versaflex sleeving serves as an economical means for wire bundling that will not trap heat or moisture, expanding easily to fit over irregular shapes and then contracting to conform to substrates. Versaflex sleeving must be cut with a hot knife to prevent fraying. This product is a cold applied expandable sleeving (non-heat shrink).
- Expands and contracts easily to fit over a variety of substrates
- Lightweight and flexible
- Cold applied
Applications
Commercial, Industrial, Maintenance & Repair, Defence, Military & Aerospace
Spécifications techniques
Expandable
Black
300m
Versaflex Series
PE (Polyester)
3.175mm
984ft
No SVHC (21-Jan-2025)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit