Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantRECOM POWER
Réf. FabricantR-78K12-0.5
Code Commande68AK3077
Gamme de produitR-78K-0.5 Series
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 8 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 5,840 $ |
| 100+ | 4,780 $ |
| 250+ | 4,380 $ |
| 500+ | 4,070 $ |
| 1000+ | 3,820 $ |
Prix pour :Each
Minimum: 43
Multiple: 43
251,12 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantRECOM POWER
Réf. FabricantR-78K12-0.5
Code Commande68AK3077
Gamme de produitR-78K-0.5 Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Product RangeR-78K-0.5 Series
DC / DC Converter MountingSIP
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
R-78K12-0.5 is a R-78K-0.5 series SIP3 single output DC/DC converter. It is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to it’s high efficiency, no heat-sink is required and full load operation from -40 to 90°C is possible. IEC/EN62368-1 3rd Edition certified and EN55032 compliant.
- Input voltage range from 15 to 36VDC, output voltage is 12VDC
- Output current is 500mA, efficiency is 95% at minimum Vin
- Pin compatible with 78 series regulators, non isolated DC/DC converter
- Undervoltage and short circuit protection
- Black plastic (UL94 V-0) case material
- Typical internal switching frequency is 700KHz
- 3 years warranty
- Dimension (L x W x H) is 0.45 x 0.29 x 0.40inch
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
6W
Output Current Max
500mA
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
R-78K-0.5 Series
Input Voltage DC Min
15V