• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Power Supplies
                                                                                                  4. DC / DC LED Power Supplies
                                                                                                  Imprimer la page

                                                                                                  RCD-24-1.00/PL/A

                                                                                                  LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24-PL Series, 32 W, 32 V, 1 A

                                                                                                  RECOM POWER RCD-24-1.00/PL/A
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantRECOM POWER
                                                                                                  Réf. FabricantRCD-24-1.00/PL/A
                                                                                                  Code Commande63X0002
                                                                                                  Gamme de produitRCD-24-PL Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  10+25,540 $
                                                                                                  25+22,940 $
                                                                                                  50+21,490 $
                                                                                                  100+20,330 $
                                                                                                  250+19,160 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  306,48 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FabricantRECOM POWER
                                                                                                  Réf. FabricantRCD-24-1.00/PL/A
                                                                                                  Code Commande63X0002
                                                                                                  Gamme de produitRCD-24-PL Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE & Railway
                                                                                                  Product RangeRCD-24-PL Series
                                                                                                  Output Power Max32W
                                                                                                  Output Voltage Max32V
                                                                                                  Output Current1A
                                                                                                  Dimming Control TypeAnalog, PWM
                                                                                                  DC / DC Converter MountingSurface Mount Device
                                                                                                  DC / DC Converter Output TypeAdjustable
                                                                                                  Input Voltage Min6V
                                                                                                  Input Voltage Max36V
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  The RCD-24-1.00/PL/A is a 1-output 32W LED Driver with wide input and output voltage range. The RCD-24-xxx/PL series is a step-down constant current source designed for driving high power LEDs. The converter uses a pinless SMD open frame design to reduce cost and size. Despite its compact size, the RCD-PL series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LED's and is designed for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.

                                                                                                  • SMD constant current LED driver
                                                                                                  • Digital PWM and analogue voltage dimming
                                                                                                  • Short-circuit and over-temperature protection

                                                                                                  Applications

                                                                                                  Lighting, LED Lighting

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  ITE & Railway

                                                                                                  Output Power Max

                                                                                                  32W

                                                                                                  Output Current

                                                                                                  1A

                                                                                                  DC / DC Converter Mounting

                                                                                                  Surface Mount Device

                                                                                                  Input Voltage Min

                                                                                                  6V

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Product Range

                                                                                                  RCD-24-PL Series

                                                                                                  Output Voltage Max

                                                                                                  32V

                                                                                                  Dimming Control Type

                                                                                                  Analog, PWM

                                                                                                  DC / DC Converter Output Type

                                                                                                  Adjustable

                                                                                                  Input Voltage Max

                                                                                                  36V

                                                                                                  Documents techniques (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour RCD-24-1.00/PL/A

                                                                                                  2 produit(s) trouvé(s)