Quantité | Prix |
---|---|
250+ | 20,180 $ |
500+ | 18,850 $ |
Informations produit
Aperçu du produit
RPL-20-T is a RPL-20 series buck converter with integrated inductor. The output is fully protected against continuous short-circuit, overload, under-voltage or over-temperature faults. A PG output and EN input allow easy power sequencing. Its high output current capability, small size, light load pulse skipping and fast transient regulation make the RPL-20 ideal for FPGAs, imaging systems, distributed power architectures, portable equipment in telecom as well as industrial applications. Application includes industrial and automation, building and home automation, energy, datacom and telecom and infrastructure.
- High power density, SCP, OCP, and UVLO protection
- Selectable pulse-skip and CCM modes, high efficiency
- Input voltage range from 4 to 16VDC, output volage range from 0.6 to 5.5VDC
- 20mA max output current, 94% typ efficiency (VIN= 24VDC, VOUT= 12VDC, +25°C ambient)
- Minimum on time is 65ns max (VFB=500mV), 190ns minimum off time max (VFB=500mV)
- Switching frequency range from 480KHz to 720KHz (mode= GND, IOUT= 0A, VOUT= 1VDC)
- Plastic case material, 3 years warranty
- Dimension (L x W x H) is 0.276 x 0.276 x 0.173inch
- 29 pad LGA-M package
- Operating junction temperature range from -40°C to 125°C
Spécifications techniques
ITE, Industrial & Household
100W
5.5V
Programmable
16V
7mm
RPL-20 Series
Module
600mV
20A
4V
4.4mm
7mm
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit