Quantité | Prix |
---|---|
500+ | 2,850 $ |
1000+ | 2,690 $ |
Informations produit
Aperçu du produit
RPZ-1.0-R is a RPZ-1.0 series power module. RPZ-1.0 series is a synchronous buck converter with integrated inductor in a tiny 2.0mm x 2.0mm x 1.6mm thermally-enhanced QFN package. The input range is from 2.3 to 5.5VDC. The output voltage can be set with two resistors in the range from 0.6V up to 5.25V. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the RPZ-1.0 ideal for imaging systems, distributed power architectures, optical modules, and portable battery-powered equipment in telecom as well as industrial applications.
- Low profile 2mm
- Efficiency is 88%
- Ultra-compact footprint 2x2mm
- Up to 125°C ambient temperature at full load
- Integrated solution
- Switching frequency is 2400KHz(typ)
- Operating junction temperature range from 40°C to 125°C
- 3 years warranty
Spécifications techniques
ITE & Industrial
5W
5.25V
Adjustable
5.5V
2mm
RPZ-1.0 Series
Module
600mV
1A
2.3V
1.6mm
2mm
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits de remplacement pour RPZ-1.0-R
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit