Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 318,310 $ |
Informations produit
Aperçu du produit
The 108TX is a 8-port unmanaged industrial Ethernet Switch provides eight RJ-45 auto sensing 10/100BaseTX ports. All ports are full/half duplex capable, using leading-edge Ethernet switching technology. The 108TX auto-negotiates the speed and flow control capabilities of the eight TX port connections and configures itself automatically. It supports up to 2000 MAC addresses, enabling these products to support extremely sophisticated and complex network architectures. The 108TX is an ideal candidate for upgrading existing hubs and repeaters to increase bandwidth and determinism by virtually eliminating network collisions. It combines affordability and the plug and play simplicity of the unmanaged hub. The 108TX can simplify plant wiring by eliminating the need to bring data acquisition and control network connections back to a climate controlled environment.
- Unmanaged plug and play operation
- Eight 10/100BaseTX RJ-45 ports
- Compact and space-saving package
- IEEE 802.3 Compliance
- <gt/>2M Hours MTBF
- Supports full/half duplex operation
- Up to 1.6Gbps Maximum throughput
- MDIX auto sensing cable
- Auto sensing speed and flow control
- Store-and-forward technology
- 10 to 30VDC Power Input
- LED link/activity status indication
- Hardened metal DIN-rail enclosure
Applications
Communications & Networking
Spécifications techniques
8Ports
Unmanaged Fast Ethernet
RJ45 x 8
VDC
No SVHC (08-Jul-2021)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Documents techniques (1)
Produits de remplacement pour 108TX
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit