2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Counters
                                                                                                  Imprimer la page

                                                                                                  PAXLC600

                                                                                                  Counter, Digital Input, Model PAX, 6 Digits, LCD, 10 Vdc to 16 Vdc, 6 VA

                                                                                                  RED LION
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RED LION PAXLC600
                                                                                                  RED LION PAXLC600
                                                                                                  RED LION PAXLC600
                                                                                                  FabricantRED LION
                                                                                                  Réf. FabricantPAXLC600
                                                                                                  Code Commande84K7496
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+365,570 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  365,57 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  RED LION
                                                                                                  FabricantRED LION
                                                                                                  Réf. FabricantPAXLC600
                                                                                                  Code Commande84K7496
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha6
                                                                                                  Digit Height14.2mm
                                                                                                  Supply Voltage Min10VDC
                                                                                                  Supply Voltage Max16VDC
                                                                                                  Panel Cutout Height44.96mm
                                                                                                  Panel Cutout Width91.95mm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  The PAXLC600 is a 6-digit PAX® LITE Counter accepts digital inputs from a variety of sources including switch contacts, NPN-OC and TTL outputs, as well as most standard Red Lion sensors. It is a versatile totalizing counter that can be adapted to a wide variety of counting, measuring and positioning readout applications. The unit features a programmable scale factor, front panel and remote reset, store, inhibit and a count rate of 25kHz, while offering an economical solution to any totalizing need. The input can be scaled to display any desired unit of measure by simply using the programmable scale factor. The meter can accept bidirectional and unidirectional signals.

                                                                                                  • Bidirectional counting
                                                                                                  • Remote reset capability
                                                                                                  • Display store
                                                                                                  • Count inhibit
                                                                                                  • Programmable scale factor
                                                                                                  • IP65/NEMA-4X Protection rating

                                                                                                  Applications

                                                                                                  Industrial, Clock & Timing

                                                                                                  Avertissements

                                                                                                  All safety regulations, local codes and instructions that appear, must be observed to ensure personal safety and to prevent damage to either the instrument or equipment connected to it.

                                                                                                  Spécifications techniques

                                                                                                  No. of Digits / Alpha

                                                                                                  6

                                                                                                  Supply Voltage Min

                                                                                                  10VDC

                                                                                                  Panel Cutout Height

                                                                                                  44.96mm

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Digit Height

                                                                                                  14.2mm

                                                                                                  Supply Voltage Max

                                                                                                  16VDC

                                                                                                  Panel Cutout Width

                                                                                                  91.95mm

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)