| Quantité | Prix |
|---|---|
| 1+ | 772,840 $ |
Informations produit
Aperçu du produit
The ZMD0500B is a Miniature Length Sensor with quadrature output. Designed for light to medium duty sensing applications, the miniature length sensor, model ZMD, is compact in size and easy-to-use. It features a built-in spring-loaded torsion arm that provides a simple-to-adjust torsion load, allowing the unit to be mounted in almost any orientation, including upside down. Using a 6" or 200mm wheel, the ZMD can be used on almost any surface, while operating at speeds up to 3000' per minute. The housing is a durable, conductive composite material that will eliminate static build up. Whether you need to measure speed, position or distances, the Model ZMD is the ideal solution.
- 500 PPR
- Compact size
- NPN OC outputs
- Built-in spring tensioning
- Vertical, horizontal or upside-down mounting
- Reduces installation time
- Various measuring wheels available
Applications
Industrial
Spécifications techniques
Mechanical
500PPR
-
NPN Open Collector, Quadrature
ZMD Series
-
Flatted End
6.35mm
28V
85°C
Wire Leaded
Incremental
0 Detents
Without Push Switch
Bracket Mount
6000rpm
2Channels
-
4.75V
-20°C
IP50
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit