Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 40,720 $ |
50+ | 37,520 $ |
100+ | 34,770 $ |
250+ | 32,740 $ |
500+ | 31,000 $ |
Informations produit
Aperçu du produit
The 1P series small size Well Proven Connector accommodates cable diameter up to 6.5mm and allow up to 14 solder contacts. Top quality lightweight and rugged materials have been chosen to optimize most applications. Poly sulfone (PSU), UL certified as auto extinguishable, can be sterilized by gas or by steam. The contacts are gold-plated over copper and nickel to ensure at least 2000 mating/unmating cycles without significantly affecting the electrical characteristics. A keying system combined with colour coding can be incorporated on most connector models to assist in the prevention of mismating. Colour coding of the plug collet nut and socket flange will give an instant visual indication of connector compatibility.
- Aesthetically pleasing design
- Lightweight
- Plastic shell made of PSU or PEI
- Extensive sterilisation (over 100 cycles)
- Excellent electrical safety (touch and scoop proof)
- Large choice of keying to avoid cross mating
- Various contact types - Solder, crimp, print and elbow print 90°
Applications
Medical, Test & Measurement, Industrial, Automotive
Spécifications techniques
Circular Industrial
Panel Mount Receptacle
Solder Socket
PSU (Polysulphone) Body
Bronze
Lead (17-Jan-2023)
1P Series
8Contacts
-
-
Gold
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit