2. Batteries & Chargers
                      3. Batteries - Non-Rechargeable
                      Imprimer la page

                      373

                      Non-rechargeable Battery, Watch, Single Cell, Silver Oxide, 29 mAh, 1.55 V, SR68, Flat Top, 9.5 mm RoHS Compliant: NA

                      RENATA 373
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantRENATA
                      Réf. Fabricant373
                      Code Commande07W6451
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantRENATA
                      Réf. Fabricant373
                      Code Commande07W6451
                      Fiche technique

                      Data Sheet

                      Battery Voltage1.55V
                      Battery Size CodeSR68
                      Battery TechnologySilver Oxide
                      External Diameter9.5mm
                      Battery Capacity29mAh
                      External Height1.65mm
                      Battery TerminalsFlat Top
                      Pack Quantity1
                      External Width-
                      External Depth-
                      Battery Type / SizeButton Cell
                      Weight0.5g
                      Battery IEC CodeSR68
                      Battery NEDA Code-
                      Battery Compliance-
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Spécifications techniques

                      Battery Voltage

                      1.55V

                      Battery Technology

                      Silver Oxide

                      Battery Capacity

                      29mAh

                      Battery Terminals

                      Flat Top

                      External Width

                      -

                      Battery Type / Size

                      Button Cell

                      Battery IEC Code

                      SR68

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Battery Size Code

                      SR68

                      External Diameter

                      9.5mm

                      External Height

                      1.65mm

                      Pack Quantity

                      1

                      External Depth

                      -

                      Weight

                      0.5g

                      Battery NEDA Code

                      -

                      Product Range

                      -

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Non applicable
                      Conforme à la norme RoHS Phthalates:Non applicable
                      SVHC :No SVHC (15-Jan-2019)