2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Mixer ICs
                                                                                                Imprimer la page

                                                                                                F1152NBGI

                                                                                                DOWNCONVERTING MIXER, -40 TO 100DEG C

                                                                                                Date/Lot Code

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS F1152NBGI
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantF1152NBGI
                                                                                                Code Commande46AC8827
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantF1152NBGI
                                                                                                Code Commande46AC8827
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Min1.4GHz
                                                                                                Frequency Max2.2GHz
                                                                                                Frequency Response RF Min1.7GHz
                                                                                                Frequency Response RF Max2.2GHz
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                RF IC Case StyleQFN-EP
                                                                                                Frequency Response LO Min1.35GHz
                                                                                                Frequency Response LO Max2.1GHz
                                                                                                Frequency Response IF Min50MHz
                                                                                                Frequency Response IF Max350MHz
                                                                                                Conversion Gain8.5dB
                                                                                                Third Order Intercept Point IIP3 Typ-
                                                                                                IC Case / PackageQFN-EP
                                                                                                No. of Pins36Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max100°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                1.4GHz

                                                                                                Frequency Response RF Min

                                                                                                1.7GHz

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                RF IC Case Style

                                                                                                QFN-EP

                                                                                                Frequency Response LO Max

                                                                                                2.1GHz

                                                                                                Frequency Response IF Max

                                                                                                350MHz

                                                                                                Third Order Intercept Point IIP3 Typ

                                                                                                -

                                                                                                No. of Pins

                                                                                                36Pins

                                                                                                Operating Temperature Max

                                                                                                100°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Frequency Max

                                                                                                2.2GHz

                                                                                                Frequency Response RF Max

                                                                                                2.2GHz

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Frequency Response LO Min

                                                                                                1.35GHz

                                                                                                Frequency Response IF Min

                                                                                                50MHz

                                                                                                Conversion Gain

                                                                                                8.5dB

                                                                                                IC Case / Package

                                                                                                QFN-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN
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
                                                                                                SVHC :No SVHC (27-Jun-2024)