2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Gas Flow Sensors
                                                                                                  Imprimer la page

                                                                                                  FS1015-1005

                                                                                                  Air Velocity Sensor Module, 0 to 7.23m/s, ± 5%, Air, Analog/Digital, -20 to 85°C, Flange, 5V, FS1015

                                                                                                  Date/Lot Code

                                                                                                  RENESAS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RENESAS FS1015-1005
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantFS1015-1005
                                                                                                  Code Commande25AK0603
                                                                                                  Gamme de produitFS1015 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  RENESAS
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantFS1015-1005
                                                                                                  Code Commande25AK0603
                                                                                                  Gamme de produitFS1015 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sensor TypeAir Velocity Sensor Module
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max7m³/sec
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max-
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5V
                                                                                                  Accuracy± 5%
                                                                                                  Sensor Output TypeAnalog, Digital
                                                                                                  Media TypeAir
                                                                                                  Process Connection Size-
                                                                                                  Process Connection Type-
                                                                                                  Pipe Size-
                                                                                                  Sensor MountingFlange
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeFS1015 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  FS1015 high performance surface mount air velocity module modules measures direct air speeds up to 15meters/sec. FS3000 and FS1015 both share the same internal flow channel to produce the same output flow curve while the different mechanical housing design targets different mounting requirements. Conventional methods of monitoring critical component temperature are by arrays of temperature sensors or the internal temperature sensor in the MCU, GPU, MPU, etc. These methods are inaccurate and complex as each system board needs to be individually modelled. The FS1015 measures the direct local air which allows the system control to make adjustments quickly. By providing a closed loop control, systems can potentially reduce the energy cost of the system. Target applications includes air handling systems, HVAC, fan/blower control, filter clogging, analytic systems gas monitoring, data centres, servers, weather stations and air quality systems.

                                                                                                  • Thermal protection for critical computing with true air velocity sensing
                                                                                                  • Air flow: 0 to 7m/sec or 0 to 15m/sec
                                                                                                  • MEMS thermopile sensing
                                                                                                  • Silicon-carbide coating over MEMS flow sensor
                                                                                                  • 5V supply, digital/analogue output
                                                                                                  • Mounting module (size: 28.2 × 14.2 × 7.3mm)
                                                                                                  • Resistant to condensation, robust solid isolation technology
                                                                                                  • Resistant to vibration and pressure shock, fast response time, no lag, high sensitivity
                                                                                                  • Features leads for vertical mounting and side tabs to secure with screws

                                                                                                  Spécifications techniques

                                                                                                  Sensor Type

                                                                                                  Air Velocity Sensor Module

                                                                                                  Flow Rate Max

                                                                                                  7m³/sec

                                                                                                  Operating Pressure Max

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Sensor Output Type

                                                                                                  Analog, Digital

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  FS1015 Series

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  ± 5%

                                                                                                  Media Type

                                                                                                  Air

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  Flange

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Documents techniques (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)