Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
600 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 5,590 $ |
| 10+ | 4,170 $ |
| 25+ | 3,880 $ |
| 50+ | 3,600 $ |
| 180+ | 3,310 $ |
| 270+ | 3,270 $ |
| 540+ | 3,230 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
5,59 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantRENESAS
Réf. FabricantISL15102IRZ
Code Commande48AC6680
Fiche technique
Device TypeDifferential Line Driver
IC Interface Type-
Interfaces-
Supply Voltage Min8V
Driver Case StyleQFN
Supply Voltage Max28V
IC Case / PackageQFN
No. of Pins24Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The ISL15102IRZ from is a single port, power line communication (PLC) differential line driver in 24 pin QFN package. This device is designed to drive heavy line loads while maintaining a high level of linearity required in orthogonal frequency division multiplexing (OFDM) PLC modem links. The ISL15102 has built-in thermal protection. When the internal temperature reaches +150°C (typical) the driver shuts down to prevent damage to the device. Typically used at power line communication differential driver.
- Single +8V to +28V supply, absolute maximum 30V
- Single differential driver
- Internal VCM
- 90MHz signal bandwidth
- 900V/µs slew rate
- Supports narrowband and broadband DMT PLC
- THD of -86dB/-70dB/-65db at 200KHz/3MHz/6MHz in to 50 ohm line load
- Control pin for enable/disable for TDM operation
- 160°C typical thermal shutdown
- Operating temperature range from -40°C to +85°C
Spécifications techniques
Device Type
Differential Line Driver
Interfaces
-
Driver Case Style
QFN
IC Case / Package
QFN
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
IC Interface Type
-
Supply Voltage Min
8V
Supply Voltage Max
28V
No. of Pins
24Pins
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)