Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantRENESAS
Réf. FabricantISL6730DFUZ
Code Commande09X6558
Fiche technique
PFC Mode of OperationContinuous Conduction Mode
Control Mode-
Frequency ModeVariable
Supply Voltage Min15V
Supply Voltage Max20V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ62kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Controller IC Case StyleMSOP
Duty Cycle (%)96.5%
Frequency62kHz
Operating Supply Current3.7mA
Startup Current106µA
UVLO10V
Spécifications techniques
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
20V
No. of Pins
10Pins
Switching Frequency Typ
62kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Duty Cycle (%)
96.5%
Operating Supply Current
3.7mA
UVLO
10V
Control Mode
-
Supply Voltage Min
15V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
MSOP
Frequency
62kHz
Startup Current
106µA
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (10-Jun-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
