Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantRENESAS
Réf. FabricantM30879FLGP#U3
Code Commande23AH3326
Gamme de produitM16C Family M32C/80 Series M32C/87 Group Microcontrollers
Fiche technique
Modèle arrêté
Informations produit
FabricantRENESAS
Réf. FabricantM30879FLGP#U3
Code Commande23AH3326
Gamme de produitM16C Family M32C/80 Series M32C/87 Group Microcontrollers
Fiche technique
Product RangeM16C Family M32C/80 Series M32C/87 Group Microcontrollers
Device CoreM32C/80
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's85I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, UART
Embedded Interface TypeCAN, I2C, UART
RAM Memory Size48KB
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyM16C
MCU SeriesM32C/80
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
- Single chip 16bit CMOS microcontroller
- M32C/87 group featuring improved instructions
- High-speed processing
- 16MB address space
- Ultra-low power consumption
- Flash memory version
Spécifications techniques
Product Range
M16C Family M32C/80 Series M32C/87 Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
32MHz
No. of Pins
100Pins
No. of I/O's
85I/O's
Interfaces
CAN, I2C, UART
RAM Memory Size
48KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
M16C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
M32C/80
No. of Bits
32bit
Operating Frequency Max
32MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, UART
ADC Channels
26Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
M32C/80
MSL
MSL 3 - 168 hours
Documents techniques (2)
Législation et Questions environnementales
US ECCN:3A991A2
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits