Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantRENESAS
Réf. FabricantP9235A-RBNDGI
Code Commande29AK4564
Fiche technique
Wireless Charging IC TypeTransmitter
Wireless Power StandardWPC Compliant
Power Level5W
IC Case / PackageVFQFPN-EP
Operating Temperature Range-40°C to +85°C
IC Package TypeVFQFPN-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
Wireless Charging IC Type
Transmitter
Power Level
5W
Operating Temperature Range
-40°C to +85°C
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Wireless Power Standard
WPC Compliant
IC Case / Package
VFQFPN-EP
IC Package Type
VFQFPN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C