2. Wireless Modules & Adaptors
                                                                                                3. RF Modules
                                                                                                4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                Imprimer la page

                                                                                                RF600E

                                                                                                TRANSMITTER ENCODER, 8-DIP

                                                                                                RF SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RF SOLUTIONS RF600E
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantRF600E
                                                                                                Code Commande01M8598
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                86 En Stock
                                                                                                QuantitéPrix
                                                                                                1+10,350 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                10,35 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RF SOLUTIONS
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantRF600E
                                                                                                Code Commande01M8598
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RF Modulation-
                                                                                                Frequency-
                                                                                                Sensitivity dBm-
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max6.6V
                                                                                                Module Interface-
                                                                                                Supply Current700µA
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                RF600E is a encoder I/Cs with 8pin PDIP package. They have been designed to achieve the maximum possible range from any radio/infrared transmitter receiver set. The RF600E is a simple device to use. It requires only the addition of input switches and RF circuitry for use as the transmitter in the end application. Transmission is automatic without user intervention. Optimum range of data transmission is dependent on many factors including RF Power output, receiver sensitivity, antenna efficiency, local environmental conditions and any local Interference data type which is being transmitted. The RF600E chipset use a fully balanced Manchester encoded data protocol designed for optimum use of the radio transmission path.

                                                                                                • Encoder IC's with 8pin PDIP package
                                                                                                • Highly secure Keeloq protocol
                                                                                                • Automatic battery level monitor
                                                                                                • Fully balanced Manchester encoded data protocol is designed for optimum use of radio transmission
                                                                                                • Unprecedented level of security , prevents copying or grabbing whist
                                                                                                • Compatible with RF solutions systems

                                                                                                Applications

                                                                                                RF Communications, Automotive, Consumer Electronics

                                                                                                Spécifications techniques

                                                                                                RF Modulation

                                                                                                -

                                                                                                Sensitivity dBm

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                6.6V

                                                                                                Supply Current

                                                                                                700µA

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Frequency

                                                                                                -

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                Module Interface

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)