Focus sentinel
Renseignements importants:
En raison de changements récents apportés à nos systèmes, les délais de traitement pourraient être plus longs qu'à l'habitude. Merci de votre compréhension.
Focus sentinel
0
0 articles0,00 $

DHO/MHO5000 Series Oscilloscopes

High resolution. High performance. Better value.

DHO5000 Teaser Video

The DHO/MHO5000 series is a family of high-resolution digital oscilloscopes developed to meet the design, debugging, and test requirements of a wide range of applications. Its 1,000,000 wfms/s waveform capture rate (in fast recording mode), 500 Mpts memory depth, 12-bit resolution, and excellent noise floor are ready to meet the high-accuracy needs of demanding measurement scenarios. The DHO/MHO5000 series digital oscilloscope has multiple models, including configurations supporting arbitrary function generation, digital signal analysis, Bode plot analysis, and other functions.

DHO-MHO5000 Unboxing Video

Features

  • 12 bit vertical resolution
  • Low noise
  • Max sample rate on all channels (DHO5104 & DHO5054)
  • 500 Mpts memory depth
  • High channel count
  • Multi-instrument capability

Which model is right for you?

  • Do you need 8 channels?
  • Do you need max sample rate across all channels (4 channel models only)?

DHO model

ModelAnalog ChannelsDigital ChannelsBandwidth 
DHO50544-500 MHzBuy Now
DHO50588-500 MHzBuy Now
DHO51044-1 GHzBuy Now
DHO51088-1 GHzBuy Now

DHO5000 Options and upgrades

ModelOption 
DHO5000-BNDOptions bundleBuy Now
DHO5000-AEROAMIL-STD-1553 Bus Trigger and Decoding OptionBuy Now
DHO5000-AUDIOAI2S Audio Bus Trigger and Analysis OptionBuy Now
DHO5000-AUTOACAN/CAN-FD, LIN Bus Trigger and Decoding OptionBuy Now
DHO5000-FlexAFlexRay Trigger and Decoding OptionBuy Now
DHO5000-PWRAPower Analysis OptionBuy Now
DHO5004-BWU05T10500 MHz to 1 GHz Bandwidth Upgrade Option (4-CH DHO)Buy Now
DHO5008-BWU05T10500 MHz to 1 GHz Bandwidth Upgrade Option (8-CH DHO)Buy Now

 

  • Do you need digital channels?
  • Do you need an integrated function generator (optional - 4 channel models only)?
  • Do you need Bode Plot capability (requires function generator option)?

MHO model

ModelAnalog ChannelsDigital ChannelsBandwidth 
MHO5054416500 MHzBuy Now
MHO5056616500 MHzBuy Now
MHO51041161 GHzBuy Now
MHO51066161 GHzBuy Now

MHO5000 Options and upgrades  

ModelOption 
MHO5000-BNDOptions bundleBuy Now
MHO5000-AWGWaveform generator option (Built-in Dual-Channel 50 MHz Function Signal (4-CH MHO only))Buy Now
MHO5000-AEROAMIL-STD-1553 Bus Trigger and Decoding OptionBuy Now
MHO5000-AUDIOAI2S Audio Bus Trigger and Analysis OptionBuy Now
MHO5000-AUTOACAN/CAN-FD, LIN Bus Trigger and Decoding OptionBuy Now
MHO5000-FlexAFlexRay Trigger and Decoding OptionBuy Now
MHO5000-PWRAPower Analysis OptionBuy Now
MHO5004-BWU05T10500 MHz to 1 GHz Bandwidth Upgrade Option (4-CH MHO)Buy Now
MHO5006-BWU05T10500 MHz to 1 GHz Bandwidth Upgrade Option (6-CH MHO)Buy Now