Quantité | Prix |
---|---|
1+ | 763,110 $ |
Informations produit
Aperçu du produit
DP811 is a DP800 series single channel programmable linear DC power supply. The DP800 series power supply combines the ability to source, analyze, and coordinate over time on a powerful platform. Built in V, A, and W measurements make power monitoring easy. Digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R & D bench, the DP800 family of power supplies provide incredible value for any application.
- 20V/10A (low range), 40V/5A (high range) with remote sense, total power up to 200W
- Low ripple and noise <350uVrms/3mVpp
- Excellent linear regulation rate and load regulation rate
- Fast transient response time: <50μs
- Standard OVP/OCP/OTP protection functions
- Standard timing output
- AC input (50Hz-60Hz) 100VAC ±10%, 115VAC ±10%, 230VAC ±10% (maximum 250VAC)
- 3.5-inch TFT display, 239mm(W) x 157mm(H) x 418mm(D) size
- USB host & device(standard), USB-GPIB (optional)
Contenu
Programmable linear DC power supply, Power cord, USB cable, Fuse 50T-032H 250V 3.15A, short-circuit equipment, Digital I/O interface connecting terminal.
Spécifications techniques
Programmable
0V
0A
200W
250VAC
DP800 Series
To Be Advised
1 Output
40V
5A
100VAC
3 Years
-
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit