2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. Bench Top Power Supplies
                                                                                                Imprimer la page

                                                                                                DP831A

                                                                                                Bench Power Supply, Programmable, 3 Output, 0 V, 30 V, 0 A, 2 A

                                                                                                RIGOL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RIGOL DP831A
                                                                                                FabricantRIGOL
                                                                                                Réf. FabricantDP831A
                                                                                                Code Commande03AM9595
                                                                                                Gamme de produitDP800 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+818,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                818,71 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RIGOL
                                                                                                FabricantRIGOL
                                                                                                Réf. FabricantDP831A
                                                                                                Code Commande03AM9595
                                                                                                Gamme de produitDP800 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply Output TypeProgrammable
                                                                                                No. of Outputs3 Output
                                                                                                Output Voltage Min0V
                                                                                                Output Voltage Max30V
                                                                                                Output Current Min0A
                                                                                                Output Current Max2A
                                                                                                Power Rating160W
                                                                                                Supply Voltage Min100VAC
                                                                                                Supply Voltage Max250VAC
                                                                                                Manufacturer Warranty3 Years
                                                                                                Product RangeDP800 Series
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                DP831A is a DP800 series 3 channel programmable linear DC power supply. The DP800 series power supply combines the ability to source, analyze, and coordinate over time on a powerful platform. Built in V, A, and W measurements make power monitoring easy, but additional wave tracking, timing, and analysis features in this advanced "A" model means there are even more ways to use the instruments. Digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R & D bench, the DP800 family of power supplies provide incredible value for any application.

                                                                                                • 8V/5A, 30V/2A, -30V/2A output, total power up to 160W
                                                                                                • Low ripple and noise <350uVrms/2mVpp
                                                                                                • Excellent linear regulation rate and load regulation rate
                                                                                                • Fast transient response time: <50μs
                                                                                                • Standard OVP/OCP/OTP protection functions
                                                                                                • Standard timing output
                                                                                                • AC input (50Hz-60Hz) 100VAC ±10%, 115VAC ±10%, 230VAC ±10% (maximum 250VAC)
                                                                                                • Support more advanced functions: timer and delay output(standard), recorder/analyzer/monitor/trigger
                                                                                                • 3.5inch TFT display, 239mm(W) x 157mm(H) x 418mm(D) size
                                                                                                • USB host & device(standard), USB-GPIB (optional), LAN/RS232/digital IO

                                                                                                Contenu

                                                                                                Programmable linear DC power supply, Power cord, USB cable, Fuse 50T-025H 250V 2.5A, Digital I/O interface connecting terminal.

                                                                                                Spécifications techniques

                                                                                                Power Supply Output Type

                                                                                                Programmable

                                                                                                Output Voltage Min

                                                                                                0V

                                                                                                Output Current Min

                                                                                                0A

                                                                                                Power Rating

                                                                                                160W

                                                                                                Supply Voltage Max

                                                                                                250VAC

                                                                                                Product Range

                                                                                                DP800 Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Outputs

                                                                                                3 Output

                                                                                                Output Voltage Max

                                                                                                30V

                                                                                                Output Current Max

                                                                                                2A

                                                                                                Supply Voltage Min

                                                                                                100VAC

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                7 produit(s) trouvé(s)