2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. Spectrum Analyzers
                                                                                                Imprimer la page

                                                                                                RSA5032N

                                                                                                Spectrum Analyzer, w/ Tracking Generator & VNA, Bench, RSA5000 Series, 9kHz to 3.2GHz, 224 mm

                                                                                                RIGOL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RIGOL RSA5032N
                                                                                                FabricantRIGOL
                                                                                                Réf. FabricantRSA5032N
                                                                                                Code Commande04AM0259
                                                                                                Gamme de produitRSA5000 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+8 338,610 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8 338,61 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RIGOL
                                                                                                FabricantRIGOL
                                                                                                Réf. FabricantRSA5032N
                                                                                                Code Commande04AM0259
                                                                                                Gamme de produitRSA5000 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Spectrum Analyzer TypeBench
                                                                                                Product RangeRSA5000 Series
                                                                                                Test Frequency Range9kHz to 3.2GHz
                                                                                                External Height224mm
                                                                                                External Width410mm
                                                                                                External Depth135mm
                                                                                                Weight4.95kg
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                RSA5032N is a RSA5000 series real-time spectrum analyzer include TG and VNA. RSA5000 series real-time spectrum analyzer combines the power of a high-performance conventional spectrum analyzer with superior real-time performance, unmatched in this product category. RSA5000 series analyzers provide a resolution bandwidth (RBW) down to 1Hz, a noise floor as low as -165dBm/Hz and a full span sweep as fast as 1ms. In addition, the analyzer features up to 40MHz of real-time bandwidth (optional), a minimum probability of intercept (POI) of 7.45µs, 7-rich visualization modes and powerful triggering capability. The RSA5000 series is a complete analysis package for engineers developing and integrating today's wireless technologies utilizing complex and dynamic modulation schemes.

                                                                                                • Frequency range from 9kHz to 3.2GHz
                                                                                                • Phase noise: <lt/>-108dBc/Hz (typical), level measurement uncertainty: <lt/>0.8dB
                                                                                                • Built-in Linux OS reliable and stable interface, built-in quad-core processor high processing speed
                                                                                                • Multiple measurement modes, multiple trigger modes and trigger masks
                                                                                                • Various advanced measurement functions, vector network analyzer application
                                                                                                • Density, spectrogram, and other display modes
                                                                                                • 10.1'' capacitive multi-touch screen, supporting touch gestures
                                                                                                • USB, LAN, HDMI and other communication and display interfaces
                                                                                                • Ultra-real technology
                                                                                                • Dimension is 16.14'' × 8.82'' × 5.32''

                                                                                                Contenu

                                                                                                Real-time spectrum analyzer, Power cord, Quick guide(hard copy).

                                                                                                Spécifications techniques

                                                                                                Spectrum Analyzer Type

                                                                                                Bench

                                                                                                Test Frequency Range

                                                                                                9kHz to 3.2GHz

                                                                                                External Width

                                                                                                410mm

                                                                                                Weight

                                                                                                4.95kg

                                                                                                Plug Type

                                                                                                -

                                                                                                Product Range

                                                                                                RSA5000 Series

                                                                                                External Height

                                                                                                224mm

                                                                                                External Depth

                                                                                                135mm

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992