Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantROHDE & SCHWARZ
Réf. FabricantHO880
Code Commande94Y5824
Fiche technique
For Use WithR&S 8100 Series Programmable Measuring Instruments
Product Range-
SVHCTo Be Advised
Aperçu du produit
The R&S H0880 is a suitable IEEE-488 (GPIB) flush-mounted port for HM7044.
- 24 pin connection is accordance with IEEE-488 (socket)
- Galvanic separation of test device and interface
- Up to 15 devices on one IEEE-488 bus
- For installation in programmable measuring instruments
Applications
Test & Measurement
Spécifications techniques
For Use With
R&S 8100 Series Programmable Measuring Instruments