2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Test Lead / Probe Kits
                                                                                                Imprimer la page

                                                                                                HZ-14.03

                                                                                                Probe Set, E / H Field, 9kHz to 1GHz

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ HZ-14.03
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantHZ-14.03
                                                                                                Code Commande94Y5849
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+13 351,230 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13 351,23 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantHZ-14.03
                                                                                                Code Commande94Y5849
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsTwo H Field & One E-Field Probes, Preamplifier, DC Supply, Test Jig
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The HZ-14.03 from Rohde & Schwarz is a probe set for near field measurements. The for E and H near-field measurements is a tool for detecting EMC trouble spots. It allows the identification of disturbance sources as well as the detection of spots sensitive to electromagnetic interference at an early stage of product development which reduces the time to market. The probe set comes with a preamplifier to be used with the magnetic probes to increase their sensitivity. The supplier of the preamplifier has phased out this unit. As a result, a new preamplifier was developed and added to the probe set which requires a replacement of existing HZ-14 model.02.

                                                                                                • Two new probe set for near-field measurements

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                Two H Field & One E-Field Probes, Preamplifier, DC Supply, Test Jig