2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment License Key Upgrades
                                                                                                Imprimer la page

                                                                                                MXO5C-K36

                                                                                                Test License Key Upgrade, Frequency Response Analysis, R&S MXO 5C Series Oscilloscopes/Digitizers

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ MXO5C-K36
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantMXO5C-K36
                                                                                                Code Commande03AM7195
                                                                                                Gamme de produitMXO 5C Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+4 051,85 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 051,85 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantMXO5C-K36
                                                                                                Code Commande03AM7195
                                                                                                Gamme de produitMXO 5C Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeFrequency Response Analysis
                                                                                                For Use WithR&S MXO 5C Series Oscilloscopes/Digitizers
                                                                                                Product RangeMXO 5C Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                MXO5C-K36 is a frequency response analysis option for MXO5C series oscilloscope. The R&S®MXO and R&S®RTx-K36 frequency response analysis (Bode plot) option let you perform quick and easy low-frequency response analyses on your oscilloscope. They characterize the frequency response of a variety of electronic devices, including passive filters and amplifier circuits. The control loop response and power supply rejection ratio for switch mode power supplies can also be measured. The stimulus can be generated with a B6 built-in waveform generator. By measuring the ratio of the stimulus signal to the DUT output signal at each test frequency, the oscilloscope logarithmically plots gain and phase.

                                                                                                • Test modes: fixed or custom amplitude profile
                                                                                                • Up to 500 points per decade: logarithmic gain and linear phase
                                                                                                • Analysis: waveform cursors and tabular view of test results

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Frequency Response Analysis

                                                                                                Product Range

                                                                                                MXO 5C Series

                                                                                                For Use With

                                                                                                R&S MXO 5C Series Oscilloscopes/Digitizers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Enhanced Product Overview EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable