2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment License Key Upgrades
                                                                                                Imprimer la page

                                                                                                MXO5C-K520.02

                                                                                                Test License Key Upgrade, Automotive Serial Triggering & Decode Option

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ MXO5C-K520.02
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantMXO5C-K520.02
                                                                                                Code Commande03AM7200
                                                                                                Gamme de produitMXO 5C Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+4 865,40 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 865,40 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantMXO5C-K520.02
                                                                                                Code Commande03AM7200
                                                                                                Gamme de produitMXO 5C Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeAutomotive Serial Triggering & Decode Option
                                                                                                For Use WithR&S MXO 5C Series Oscilloscopes/Digitizers
                                                                                                Product RangeMXO 5C Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                MXO5C-K520.02 is an automotive serial triggering and decoding (CAN/CAN FD/CAN XL/LIN). R&S®MXO oscilloscope support CAN, CAN-FD, CAN-XL and LIN. Decoding of the live waveform is time-correlated with the captured waveform and the bus frames. Each frame is color-coded to give users the ability to quickly distinguish frame types. The data can also be viewed in a table with timing information and all relevant data conveniently displayed. Additionally, the raw data can be translated into application specific info using CAN DBC or FIBEX file imports. Errors within the bus are isolated efficiently and reliably using the hardware-accelerated trigger architecture.

                                                                                                • Time-correlated serial decoding with the captured waveform to provide insights quickly
                                                                                                • Easy visualization of bus content via color-coded bus frames and a dedicated decode table
                                                                                                • Flexible trigger to isolate start of frame, identifier, data, symbol and various error conditions

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Automotive Serial Triggering & Decode Option

                                                                                                Product Range

                                                                                                MXO 5C Series

                                                                                                For Use With

                                                                                                R&S MXO 5C Series Oscilloscopes/Digitizers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour MXO5C-K520.02

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable