2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment License Key Upgrades
                                                                                                Imprimer la page

                                                                                                NGE-K102

                                                                                                License Key, WLAN Remote Control Upgrade, R&S NGE100 Series Power Supplies

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ NGE-K102
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNGE-K102
                                                                                                Code Commande14AC0486
                                                                                                Gamme de produitNGE100 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+386,370 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                386,37 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNGE-K102
                                                                                                Code Commande14AC0486
                                                                                                Gamme de produitNGE100 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeWLAN Remote Control
                                                                                                For Use WithR&S NGE100 Series Power Supplies
                                                                                                Product RangeNGE100 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The NGE-K102 from Rohde & Schwarz is a wireless LAN interface software option which is an alternative to remotely controlling the R&S®NGE100 power supply series. This is activated by a key code (option to be ordered separately), the wireless LAN module supports the CLIENT mode meaning the instruments automatically connect to a network. Other power supplies or other test instruments can also be connected. Using a browser all connected instruments can be operated via the web. In a typical student class, it enables the teacher to control all of the students instruments or to set them to defined start conditions.

                                                                                                Remarques

                                                                                                The wireless LAN functionality is not available in all regions due to country-specific regulations.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                WLAN Remote Control

                                                                                                Product Range

                                                                                                NGE100 Series

                                                                                                For Use With

                                                                                                R&S NGE100 Series Power Supplies

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Manufacturer Product Page EN