2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Power & Appliance Testers
                                                                                                5. Power Analysis Testers
                                                                                                Imprimer la page

                                                                                                NPA501-G

                                                                                                POWER ANALYZER, 2-CH, 100KHZ, 600V

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ NPA501-G
                                                                                                ROHDE & SCHWARZ NPA501-G
                                                                                                ROHDE & SCHWARZ NPA501-G
                                                                                                ROHDE & SCHWARZ NPA501-G
                                                                                                ROHDE & SCHWARZ NPA501-G
                                                                                                ROHDE & SCHWARZ NPA501-G
                                                                                                ROHDE & SCHWARZ NPA501-G
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNPA501-G
                                                                                                Code Commande97AK5496
                                                                                                Gamme de produitNPA Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+6 532,520 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                6 532,52 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNPA501-G
                                                                                                Code Commande97AK5496
                                                                                                Gamme de produitNPA Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Analyzer FunctionsCurrent, Energy, Frequency, Harmonic, Lambda Power Factor, Phase Shift, Power, Voltage
                                                                                                No. of Channels2 Channel
                                                                                                Voltage Range rms600V
                                                                                                Bandwidth100kHz
                                                                                                External Height97mm
                                                                                                External Width222mm
                                                                                                External Depth291mm
                                                                                                Product RangeNPA Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                NPA501-G is a power analyzer includes IEEE-488 (GPIB) interface. It is a versatile power analyzer for AC/DC load and standby current characterization with graphical displays such as harmonic analysis, waveform and trend chart functions. In harmonic analysis, NPA501 graphically displays up to the 50th harmonic in a logarithmic amplitude scale. The user‑configurable, dual‑channel trend chart function for U, I, P, S, Q and F is unique in this class of instruments. The QVGA color display (320 × 240 pixel) simultaneously displays up to 10 user‑configurable measurement results with refresh rate of 10 measurements/sec. It has a basic accuracy of 0.05%. Signals are acquired from DC to 100KHz at a sampling rate of 500ksps. Current and voltage are displayed with 16bit resolution. The logging function lets users store measured data with a timestamp in .CSV format for a nearly unlimited period of time. Screen content can also be saved to a USB flash drive anytime at the push of a button.

                                                                                                • Power measurement range: 50µW to 12KW
                                                                                                • 26 different measurement and mathematical functions
                                                                                                • A PASS/FAIL function lets users monitor numerous measurement results
                                                                                                • Operating temperature range +5°C to +40°C
                                                                                                • Dimension is 8.74in × 3.82in × 11.46in

                                                                                                Spécifications techniques

                                                                                                Analyzer Functions

                                                                                                Current, Energy, Frequency, Harmonic, Lambda Power Factor, Phase Shift, Power, Voltage

                                                                                                Voltage Range rms

                                                                                                600V

                                                                                                External Height

                                                                                                97mm

                                                                                                External Depth

                                                                                                291mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Channels

                                                                                                2 Channel

                                                                                                Bandwidth

                                                                                                100kHz

                                                                                                External Width

                                                                                                222mm

                                                                                                Product Range

                                                                                                NPA Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour NPA501-G

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer