2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                Imprimer la page

                                                                                                RT-ZS10E.02

                                                                                                Oscilloscope Probe, Active, 1 GHz, 8 V, 10:1, R&S RTx Series Oscilloscopes, R&S RT-Zxx Series

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ RT-ZS10E.02
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRT-ZS10E.02
                                                                                                Code Commande94Y6267
                                                                                                Gamme de produitR&S RT-Zxx Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+2 880,610 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 880,61 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRT-ZS10E.02
                                                                                                Code Commande94Y6267
                                                                                                Gamme de produitR&S RT-Zxx Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Oscilloscope Probe FunctionActive
                                                                                                Bandwidth1GHz
                                                                                                Input Voltage Max8V
                                                                                                Test Probe Attenuation10:1
                                                                                                For Use WithR&S RTx Series Oscilloscopes
                                                                                                Product RangeR&S RT-Zxx Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The RT-ZS10E.02 from Rohde & Schwarz is a 1GHz, single-ended active broadband probe. Useful supplemental functions, such as offset compensation in the probe, an integrated, high-precision voltmeter. This high-bandwidth probe is only possible through the use of application-specific integrated circuits (ASIC). Rohde & Schwarz designs these ASICs with particular attention to performance. Low noise, high DC accuracy and minimal drift versus temperature and time are the result. Individual laser trimming of the probes during production results in particularly high accuracy and a very flat frequency response. The design of the contact accessories also permits a high measurement bandwidth for various contacting methods, including manual contacting, solder-in and plug-in connections. The compact probe head allows measurements even on densely populated printed boards and the low weight ensures a minimal load at the contact point.

                                                                                                • Input impedance of 1Mohm and an input capacitance of 0.8pF
                                                                                                • Attenuation factor is 10:1
                                                                                                • Propagation delay is 5.5ns
                                                                                                • Attenuation error is ±0.5%

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Spécifications techniques

                                                                                                Oscilloscope Probe Function

                                                                                                Active

                                                                                                Input Voltage Max

                                                                                                8V

                                                                                                For Use With

                                                                                                R&S RTx Series Oscilloscopes

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Bandwidth

                                                                                                1GHz

                                                                                                Test Probe Attenuation

                                                                                                10:1

                                                                                                Product Range

                                                                                                R&S RT-Zxx Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)