2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                Imprimer la page

                                                                                                RT-ZS20.02

                                                                                                Oscilloscope Probe, Active, 1.5 GHz, 8 V, 10:1, R&S RTx Series Oscilloscopes, R&S RT-Zxx Series

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ RT-ZS20.02
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRT-ZS20.02
                                                                                                Code Commande94Y6268
                                                                                                Gamme de produitR&S RT-Zxx Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+5 520,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5 520,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRT-ZS20.02
                                                                                                Code Commande94Y6268
                                                                                                Gamme de produitR&S RT-Zxx Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Oscilloscope Probe FunctionActive
                                                                                                Bandwidth1.5GHz
                                                                                                Input Voltage Max8V
                                                                                                Test Probe Attenuation10:1
                                                                                                For Use WithR&S RTx Series Oscilloscopes
                                                                                                Product RangeR&S RT-Zxx Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The RT-ZS20.02 from Rohde & Schwarz is a 1.5GHz, single-ended active broadband probe. Useful supplemental functions, such as offset compensation in the probe, an integrated, high-precision voltmeter and a micro button for convenient control of the oscilloscope. The comprehensive accessory set allows this probe to be connected to a wide variety of devices under test (DUT). It provided with special features such as the R&S ProbeMeter and the micro button. Since the probe is equipped with Rohde & Schwarz probe interface, it can be connected to any Rohde & Schwarz base unit that is compatible with this interface. When connected to the front panel of an R&S oscilloscope, the probe is controlled via the software menus of the oscilloscope.

                                                                                                • Input impedance of 1Mohm and an input capacitance of 0.8pF
                                                                                                • Attenuation factor is 10:1
                                                                                                • Propagation delay is 5.5ns
                                                                                                • Attenuation error is ±0.5%

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                RT-ZS20 active voltage probe, Carrying case, Accessory vials, User manual, R&S RT-ZS20 data sheet, Calibration certificate.

                                                                                                Spécifications techniques

                                                                                                Oscilloscope Probe Function

                                                                                                Active

                                                                                                Input Voltage Max

                                                                                                8V

                                                                                                For Use With

                                                                                                R&S RTx Series Oscilloscopes

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Bandwidth

                                                                                                1.5GHz

                                                                                                Test Probe Attenuation

                                                                                                10:1

                                                                                                Product Range

                                                                                                R&S RT-Zxx Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)