| Quantité | Prix |
|---|---|
| 1+ | 14 344,350 $ |
Informations produit
Aperçu du produit
The RT-ZS60.02 from Rohde & Schwarz is a 6GHz, single-ended active broadband probe. Useful supplemental functions, such as offset compensation in the probe, an integrated, high-precision voltmeter and a micro button for convenient control of the oscilloscope. The comprehensive accessory set allows this probe to be connected to a wide variety of devices under test (DUT). It provided with special features such as the R&S ProbeMeter and the micro button. Since the probe is equipped with Rohde & Schwarz probe interface, it can be connected to any Rohde & Schwarz base unit that is compatible with this interface. When connected to the front panel of an R&S oscilloscope, the probe is controlled via the software menus of the oscilloscope.
- Input impedance of 1Mohm and an input capacitance of 0.3pF
- Attenuation factor is 10:1
- Propagation delay is 5.5ns
- Attenuation error is ±0.5%
Applications
Test & Measurement
Contenu
RT-ZS60 active voltage probe, Carrying case, Accessory vials, User manual, R&S RT-ZS60 data sheet, Calibration certificate.
Spécifications techniques
Active
8V
R&S RTx Series Oscilloscopes
To Be Advised
6GHz
10:1
R&S RT-Zxx Series
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit