Informations produit
Aperçu du produit
The RTB2K-202M from Rohde & Schwarz is a RTB2000 series 70MHz, 2 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support, 250MHz mixed signal upgrade (RTB-B1) and upgrade of R&S RTB2002 oscilloscopes to 200MHz bandwidth (RTB-B222). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a fourfold improvement compared to conventional 8bit A/D converters to get sharper waveforms with more signal details.
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation, 16 digital channels
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
Applications
Test & Measurement
Contenu
RTB2002 oscilloscope(RTB2002/RTB-B222/RTB-B1), R&S RT-ZP03 passive probe per channel, Power cord.
Spécifications techniques
RTB2000 Series
200MHz
10 Mpts
TFT LCD Color
3 Years
To Be Advised
2+16 Channel
1.25GSPS
1.75ns
RTB2002 DSO, RTB-B1 MSO S/W Upgrade, RT-ZL03 Logic Probes, RTB-B222 BW Upgrade, Passive Probes, Cord
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit