2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                Imprimer la page

                                                                                                RTB2K-304M.

                                                                                                MSO / MDO Oscilloscope, RTB2000 Series, 4+16 Channel, 300 MHz, 1.25 GSPS, 10 Mpts, 1.15 ns

                                                                                                ROHDE & SCHWARZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ROHDE & SCHWARZ RTB2K-304M.
                                                                                                ROHDE & SCHWARZ RTB2K-304M.
                                                                                                ROHDE & SCHWARZ RTB2K-304M.
                                                                                                ROHDE & SCHWARZ RTB2K-304M.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRTB2K-304M.
                                                                                                Code Commande11AC0563
                                                                                                Gamme de produitRTB2000 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRTB2K-304M.
                                                                                                Code Commande11AC0563
                                                                                                Gamme de produitRTB2000 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeRTB2000 Series
                                                                                                Scope Channels4+16 Channel
                                                                                                Bandwidth300MHz
                                                                                                Sampling Rate1.25GSPS
                                                                                                Display Memory Depth10 Mpts
                                                                                                Calculated Rise Time1.15ns
                                                                                                Scope Display TypeTFT LCD Color
                                                                                                Kit ContentsRTB2004 DSO, RTB-B1 MSO S/W Upgrade, RT-ZL03 Logic Probes, RTB-B243 BW Upgrade, Passive Probes, Cord
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The RTB2K-304M from Rohde & Schwarz is a RTB2000 series 70MHz, 4 channel digital oscilloscope. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support, 250MHz mixed signal upgrade (RTB-B1) and upgrade of R&S RTB2004 oscilloscopes to 300MHz bandwidth (RTB-B243). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. The 10bit A/D converter yields up to a fourfold improvement compared to conventional 8bit A/D converters to get sharper waveforms with more signal details.

                                                                                                • 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
                                                                                                • Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
                                                                                                • Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
                                                                                                • Maintain fast sampling rates of 1.25Gsample/s at all times
                                                                                                • Easily customizable waveform display with R&S SmartGrid technology
                                                                                                • Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
                                                                                                • Optimized parallel button operation, 16 digital channels
                                                                                                • Edge, width, video, pattern, line, serial bus standard trigger types
                                                                                                • USB host with MTP, USB device, LAN and powerful web server for remote display and operation

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                RTB2004 oscilloscope(RTB2004/RTB-B243/RTB-B1), R&S RT-ZP03 passive probe per channel, Power cord.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                RTB2000 Series

                                                                                                Bandwidth

                                                                                                300MHz

                                                                                                Display Memory Depth

                                                                                                10 Mpts

                                                                                                Scope Display Type

                                                                                                TFT LCD Color

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Scope Channels

                                                                                                4+16 Channel

                                                                                                Sampling Rate

                                                                                                1.25GSPS

                                                                                                Calculated Rise Time

                                                                                                1.15ns

                                                                                                Kit Contents

                                                                                                RTB2004 DSO, RTB-B1 MSO S/W Upgrade, RT-ZL03 Logic Probes, RTB-B243 BW Upgrade, Passive Probes, Cord

                                                                                                Plug Type

                                                                                                -

                                                                                                Documents techniques (12)

                                                                                                Operating Instructions EN

                                                                                                Reference Manuals EN

                                                                                                Technical Data Sheet EN

                                                                                                Miscellaneous EN

                                                                                                Manufacturer Catalogue EN

                                                                                                One Page Summary EN

                                                                                                Software EN

                                                                                                CAD Multiple Formats EN

                                                                                                Certificate of Conformity EN

                                                                                                Application Note 2 EN

                                                                                                Technical Notes & Articles EN

                                                                                                Enhanced Product Overview EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised