2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment License Key Upgrades
                                                                                                Imprimer la page

                                                                                                RTC-K2

                                                                                                Test License Key Upgrade, UART / RS232 / RS422 / RS485 Trigger & Decode

                                                                                                ROHDE & SCHWARZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ROHDE & SCHWARZ RTC-K2
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRTC-K2
                                                                                                Code Commande50AC1167
                                                                                                Gamme de produitRTC1000 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+343,440 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                343,44 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantRTC-K2
                                                                                                Code Commande50AC1167
                                                                                                Gamme de produitRTC1000 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeUART / RS232 / RS422 / RS485 Trigger & Decode
                                                                                                For Use WithR&S RTC1000 Series Digital Oscilloscopes
                                                                                                Product RangeRTC1000 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The RTC-K2 from Rohde & Schwarz is an UART/RS232/RS422/RS485 serial triggering and decoding option for RTC1000 series oscilloscope. Protocols such as UART/RS232/RS422/RS485 frequently transfer control messages between integrated circuits. The R&S®RTC1000 has versatile options for protocol-specific triggering and decoding of serial interfaces. Selective acquisition and analysis of relevant events and data is possible. The smooth operation and high update rate are ensured for long acquisition with the hardware implementation. This is advantageous for example capturing multiple packetized serial bus signals.

                                                                                                • Trigger on start, break, data and various error conditions
                                                                                                • Telegram display as colour-coded bus signals and in decode table
                                                                                                • Supports decoding of up to 4 serial buses from analogue or digital channel signals
                                                                                                • On-screen serial decoding is time-correlated with the serial data waveform
                                                                                                • Fastest UART, RS232/RS422/RS485 eye-diagram mask testing with standard mask test functionality

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                UART / RS232 / RS422 / RS485 Trigger & Decode

                                                                                                Product Range

                                                                                                RTC1000 Series

                                                                                                For Use With

                                                                                                R&S RTC1000 Series Digital Oscilloscopes

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (5)

                                                                                                Enhanced Product Overview EN

                                                                                                Operating Instructions EN

                                                                                                Certificate of Conformity EN

                                                                                                Manufacturer Catalogue EN