Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD79700FVM-LBTRCopy
Newark Part No.29AM3941
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $1.710 |
| 25+ | $1.550 |
| 50+ | $1.460 |
| 100+ | $1.370 |
| 250+ | $1.290 |
| 500+ | $1.240 |
| 1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD79700FVM-LBTRCopy
Newark Part No.29AM3941
Product RangeDual 8-Bit Voltage Output DACs
Resolution8bit
InterfacesSPI
InterfacesSPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
IC Case / PackageMSOP
Input Channel TypeVoltage
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
8bit
Interfaces
SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
MSOP
IC Case / Package
MSOP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Dual 8-Bit Voltage Output DACs
SVHC
No SVHC (25-Jun-2025)
Interfaces
SPI
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Voltage
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
