Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBH1749NUC-E2Copy
Newark Part No.68AC4407
Technical Datasheet
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleWSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
2.3V
Ambient Light Sensor Case Style
WSON
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
