Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBH1790GLC-EVK-001Copy
Newark Part No.15AC6384
Application Sub TypeHeart Rate Monitor
Kit ContentsEval Board BH1790GLC
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BH1790GLC-EVK-001 from ROHM is an evaluation board for BH1790 IC. The BH1790GLC is optical sensor for heart rate monitor IC in which LED driver and green light detection photo-diode are incorporated. This device drives LED and provides the intensity of light reflected from body. LED brightness can be adjusted by LED driver current and light emitting period. The photodiode having the high sensitivity for green light, excellent wavelength selectivity and excellent lrcut characteristics achieves accurate pulse wave detection.
Technical Specifications
Application Sub Type
Heart Rate Monitor
SVHC
No SVHC (16-Jan-2020)
Kit Contents
Eval Board BH1790GLC
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate