2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. RF / Pin Diodes
                                                                                                  Imprimer la page

                                                                                                  RN779DT146

                                                                                                  PIN DIODE, DUAL, 0.05A, SOT-346

                                                                                                  Date/Lot Code

                                                                                                  ROHM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ROHM RN779DT146
                                                                                                  FabricantROHM
                                                                                                  Réf. FabricantRN779DT146
                                                                                                  Code Commande81AC5344
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ROHM
                                                                                                  FabricantROHM
                                                                                                  Réf. FabricantRN779DT146
                                                                                                  Code Commande81AC5344
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Diode ConfigurationDual Series
                                                                                                  Resistance @ If7ohm
                                                                                                  Reverse Voltage-
                                                                                                  Diode Case StyleSOT-346
                                                                                                  No. of Pins3 Pin
                                                                                                  Diode Capacitance0.9pF
                                                                                                  Forward Current50mA
                                                                                                  Operating Temperature Max150°C
                                                                                                  Forward Voltage1V
                                                                                                  Power Dissipation-
                                                                                                  Diode MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Spécifications techniques

                                                                                                  Diode Configuration

                                                                                                  Dual Series

                                                                                                  Reverse Voltage

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  Forward Current

                                                                                                  50mA

                                                                                                  Forward Voltage

                                                                                                  1V

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Resistance @ If

                                                                                                  7ohm

                                                                                                  Diode Case Style

                                                                                                  SOT-346

                                                                                                  Diode Capacitance

                                                                                                  0.9pF

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Power Dissipation
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
                                                                                                  SVHC :No SVHC (23-Jan-2024)