Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRR274EA-400TRCopy
Newark Part No.74M4257
Product RangeRR274
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Diode ConfigurationDual Isolated
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current8A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins5Pins
Product RangeRR274
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RR274EA-400TR is a Rectifier Diode offers silicon epitaxial planar and high reliability.
- Small mould type (TSMD5)
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Dual Isolated
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
5Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.1V
Forward Surge Current
8A
Diode Case Style
SOT-23
Product Range
RR274
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate