Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoRSB6.8F2FHT106Copy
Newark Part No.91Y6971
Technical Datasheet
Zener Voltage Nom6.8V
Diode Configuration-
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Zener Voltage Nom
6.8V
Power Dissipation
200mW
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
-
Diode Configuration
-
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
AEC-Q101
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
