Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLE13WBC8W1Copy
Newark Part No.18AC7722
Product RangeEXCELED SML-E1x
Your Part Number
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoSMLE13WBC8W1Copy
Newark Part No.18AC7722
Product RangeEXCELED SML-E1x
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-E1x
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
LED Color
White
Bulb Size
1.6mm x 0.8mm
Forward Voltage
2.9V
Viewing Angle
-
Product Range
EXCELED SML-E1x
MSL
-
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
