Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 10 semaine(s)
Informations produit
FabricantROTRONIC
Réf. FabricantHC2A-PT100
Code Commande05AN4887
Fiche technique
Accessory TypeProbe Adaptor
For Use WithRotronic PT100 Probes
Product Range-
SVHCTo Be Advised
Aperçu du produit
HC2A-PT100 is a temperature probe accessory. Suitable with all Rotronic Binder 4 pole connector in combination with handheld (HP32) or transmitter (HF5, PF4, PF5).
- Developed for the use with Rotronic PT100 probes
- Extended temperature measurement range from -100 up to 400°C
- Advanced probe housing and construction
- Hot swappable (mounted probe)
- 3.3V DC to 5V DC supply voltage, approximately 5mA (adjusted at 3.3V DC) supply current
- IP65 rated
- RoASCII (default), MODBUS (setting with HW5) protocols
- UART (19200 baud fixed) digital interface
Spécifications techniques
Accessory Type
Probe Adaptor
Product Range
-
For Use With
Rotronic PT100 Probes
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit