Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantROTRONIC
Réf. FabricantHF520-EX-WB1XD1XX
Code Commande05AN4924
Gamme de produitHF520-EX series
Votre numéro de pièce
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
Informations produit
FabricantROTRONIC
Réf. FabricantHF520-EX-WB1XD1XX
Code Commande05AN4924
Gamme de produitHF520-EX series
Fiche technique
Temperature Sensor TypeHumidity and Temperature Transmitter
Measured Temperature Min-40°C
Measured Temperature Max60°C
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredNo
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHF520-EX series
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
Temperature Sensor Type
Humidity and Temperature Transmitter
Measured Temperature Max
60°C
Supply Voltage Max
28VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-40°C
Supply Voltage Min
10VDC
Temperature Transmitter Output Type
Analogue
Loop Powered
No
Operating Temperature Min
-40°C
Product Range
HF520-EX series