Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 250+ | $4.230 |
| 500+ | $3.880 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 300
Multiple: 300
$1,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-18138A-SPCopy
Newark Part No.11AN1907
Driver TypeMicro
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency500Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRectangular
Product Dimensions18mm x 13mm x 2.5mm
Frequency Range400Hz to 10kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Micro
Power Rating Nom
800mW
Sound Pressure Level (SPL)
92dB
Product Dimensions
18mm x 13mm x 2.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
500Hz
Speaker Shape
Rectangular
Frequency Range
400Hz to 10kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate