Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-10BK-SMT-TRCopy
Newark Part No.16AN3530
Product RangeDS05-127-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 5000+ | $3.040 |
| 10000+ | $2.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$6,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-10BK-SMT-TRCopy
Newark Part No.16AN3530
Product RangeDS05-127-SMT Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleFlat Slide
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS05-127-SMT Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS05-127-SMT Series
SVHC
To Be Advised
Switch Actuator Style
Flat Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
