Quantité | Prix |
---|---|
1+ | 3 552,600 $ |
Informations produit
Aperçu du produit
EVO-3012E is a 3000W pure sine inverter/charger. It is a pure sine wave inverter, adaptive battery charger, transfer relay – All in ONE unit. This Samlex Evolution™ series inverter/charger provide reliable AC power wherever it’s needed. Suitable for use with boats, RVs, cabins and specialty vehicles, as well as alternative energy, off-grid, cabins, remote locations, areas with unreliable utility power, back-up and emergency power applications. Using state-of-the-art technology, the Samlex EVO™ inverter/charger operates at 165 million instructions per second with lightning fast load & response times, has 9 points of physical protection monitoring (being scanned up to 10,000 times per second) to detect fault conditions & protect itself in a vast range of adverse environments.
- 12VDC input voltage, 230VAC output voltage, external fuse, hardwired outlets
- 3 or 4 stage charging with equalization (must be manually initiated)
- Programmable – set battery voltage thresholds to initiate charging
- EVO™ has 3X surge power, transfer switch, surge capacity (power boost)
- 165 million instructions per second producing lightning fast load and response times
- 3 year limited warranty
- Dimension is 12.79 x 16.77 x 8.15inch
Remarques
EVO-RC remote control sold separately.
Spécifications techniques
-
1 Output
230VAC
3kW
426mm
207mm
17VDC
1Outlets
3kW
EVO Series
325mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit