Imprimer la page
Informations produit
FabricantSAMSUNG
Réf. FabricantSPHWHAHDND27YZV3D3
Code Commande97AC7974
Gamme de produitLC013D
Fiche technique
COB ColorWhite
Color Rendering Index Max90
Power Rating12.2W
Luminous Flux @ Test1939lm
Forward Current @ Test360mA
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)3000K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test158.934426229508lm/W
Light Emitting Surface9.8mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC013D
SVHCTo Be Advised
Spécifications techniques
COB Color
White
Power Rating
12.2W
Forward Current @ Test
360mA
Forward Voltage VF Typ
34V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9.8mm
Lens Shape
Square
Product Range
LC013D
Color Rendering Index Max
90
Luminous Flux @ Test
1939lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
13.5mm
Lumens / Watt @ Current Test
158.934426229508lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

