0
0 articles0,00 $

THE NEWEST PRECISION SIGNAL CHAINS

Precision technology signal chains

ADI’s Precision Signal Chains Accelerate Design Journey

Accelerate technology selection and implementation with Analog Devices’ precision technology signal chains. Navigate between various design trade-offs to find the optimum end-solution by application care about.

Precision technology signal chains allow for easy navigation between various design trade-offs to create the optimum end-solution by application. Accelerate technology selection and implementation with Analog Devices’ complete precision technology signal chains, which bring together more than 50 years of insight and expertise. Combining the proper tools, purpose-developed knowledge bases, and customizable solutions, ADI’s precision technology signal chains enable easy adaptation. Each signal chain allows for simple tailoring to suit each unique application need.

From sensor to bits, find and tailor solutions that are optimised for demanding applications in electrification & automotive, digital health, instrumentation, smart industry, energy & sustainability, and any high precision signal chain.

Engineerzone

In ADI’s engineering community forum, EngineerZone®, you can find answers to common questions, access blogs, and submit your own unique questions about circuits and precision products to an ADI engineer.

Featured Products

Discover the very latest signal chains from Analog Devices.

AD4884

AD4884: Dual-Channel 16-Bit, 20 MSPS SAR ADC with Integrated Analog Front End

Product Overview: Dual-channel 16-bit, 20 MSPS SAR ADC with integrated analog front end for high-speed precision data acquisition.

Key Features & Benefits:

Applicable Markets

  • 16-bit resolution
  • 20 MSPS throughput per channel
  • Integrated differential ADC drivers
  • Low power operation
  • Integrated reference buffers and decoupling simplify design
  • Digital imaging
  • Spectroscopy
  • High-speed data acquisition
  • Power quality analysis
  • Source measurement units
  • Industrial test equipment

 

Buy Now ➤

 

Compact Low Power

Design Faster with ADI's Compact Low Power Signal Chains

Analog Devices’ compact low power signal chains are designed and optimised for small-size battery-powered or power sensitive applications. ADI’s solutions combine precision amplifiers, voltage references, analog-to-digital converters (ADCs), isolation, and microcontroller (MCU) components for a complete sensor to system solution. Explore these signal chains across key vectors: sensor type, sample rate, single-ended or differential sensor input signals, and single-channel or multichannel capability. Applications such as portable vital signs monitoring (VSM), wireless environmental monitoring (temperature, CO2 gas, CO gas, pH), condition-based monitoring (CbM), and industrial uses like intelligent flow meters and vibration sensing are covered, including sensor biasing.

 

Featured products

Applications

  • Industrial Automation

    • Field Instruments

    • Temperature Controllers

  • Healthcare

    • Vital Signs Monitoring

    • Disease Management and Wellness

    • Life Science and Medical Instrumentation

  • Sensor Interface

Compact Low Power Signal Chains

Compact Low Power Signal Chains

Multichannel, Differential Input, 16 Bits, Above 2.4ksps

Multichannel, Differential Input, 16 Bits, Above 2.4ksps

Sensors Supported: Strain Gage Full Bridge, Strain Gage Half Bridge, Potentiometer Transducer, Voltage, Thermometer, PT100, PT1000, Ohmic Resistor

Instrumentation AmplifierMAX41400
Operational AmplifierMAX40024
ADCAD4698
Voltage ReferenceADR3625
IsolationMAX22664
MCUMAX32655

Ultra Precision

Ultra-precision signal chains address applications that demand the highest precision and stability. These signal chains offer the flexibility needed to optimize them for requirements that address both measurement and drive solutions. They combine high resolution data converters, ultra-stable voltage references, and low noise, low drift amplifiers into signal chains that deliver the ultimate in both DC and AC precision and accuracy. Analog Devices’ catalog of ultra-precision components enables full signal chain solutions that meet demanding specifications for low drift over temperature, DC linearity and error, settling time, total harmonic distortion (THD), and signal-to-noise ratios (SNR) exceeding 90 dB.

ADI has solutions tailored to your exact specifications, ranging from stability and latency to signal chain density and power consumption. Our precision narrow bandwidth signal chains can be used for applications such as source measurement units (SMU), digital multimeters (DMM), chromatography, weigh scales, seismic survey equipment, battery test and inspection, energy metering, semiconductor manufacturing, and more.

 

Featured products

Applications

  • Industrial Automation

    • Field Instruments

    • Programmable Logic Controllers

    • (PLC) and Distributed Control Systems (DCS)

    • Accelerating the Path to Industry 4.0

  • Electronic Test & Measurement

    • Data Acquisition Modules

    • Source Measurement Units (SMU)

    • Digital Multimeters (DMM)

  • Instrumentation & Measurement

    • Automated Test Equipment

    • Battery Formation and Test

    • Chemical Analysis and Analytical Instruments

    • Weigh Scales

 

Adaptable Voltage and Current Measurement

Adaptable Voltage and Current Measurement

Low Latency Measurement

ProtectionADG5421F
GainLTC6373
ADC DriverADA4896-2
RefLTC6655LN
ADCAD4630-24
IsolationMAX22444 MAX22665

Fast Precision

Design Faster with ADI’s Fast Precision Signal Chains

Fast precision signal chains address applications that demand both high precision and speed. These signal chains offer the flexibility needed to optimize them for either measurement or drive solutions. They combine fast sampling rates with high resolution that support bandwidths up to 1 MHz, with no compromise between DC and AC precision and accuracy. Analog Devices’ catalog of fast precision components enables full signal chain solutions that meet critical specifications for DC linearity, settling time, latency, total harmonic distortion (THD), and signal-to-noise ratios (SNR) exceeding 90 dB.

Analog Devices’ Fast Precision signal chains combine precision amplifiers, voltage references, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), circuit protection, and isolation products, allowing system designers to build with confidence a solution that optimises for their precision and speed.

 

Featured products

Applications

  • Life Sciences and Medical Instrumentation
    • In Vitro Diagnostics
    • Spectrometry
  • Electronic Test & Measurement
    • Data Acquisition Modules
    • Source Measurement Unit (SMU)
    • Digital Multimeter (DMM)
  • Chemical Analysis and Analytical Instruments
    • FT-IR Spectroscopy
    • Raman Spectroscopy
    • UV-VIS Single Beam Spectroscopy
Density optimised

Current and Voltage Measurement

Density optimised

ProtectionADG5421F
GainLTC6373
ADC Driver | ADCADAQ23875 ADAQ23876 ADAQ23878
Voltage ReferenceLTC6655
IsolationADN4622

Power optimised

ProtectionADG5421F
GainLTC6373
ADC DriverADA4945-1
ADCAD4080
Voltage ReferenceLTC6655
IsolationADN4622

Noise and Bandwidth optimised

ProtectionADG5421F
GainLTC6373
ADC DriverADA4899-1
ADCLTC2387-18 AD4080
Voltage ReferenceLTC6655
IsolationADN4622 ADN4655 ADN4656

High Voltage Precision

High Voltage Precision Signal Chain Support

Analog Devices’ precision high voltage signal chains combine precision high voltage amplifiers, high voltage digital-to-analog converters (DACs), difference amplifiers, and matched resistor networks. Drive signal chains are offered at several voltage, current drive, density, and slew rates, allowing system designers to find a solution optimized for their needs. Each signal chain provides example solutions to drive high voltage signals up to 216 V or drive currents up to 2 A.

High Voltage Precision Signal Chain Support

 

Find tailored drive and measure solutions suitable for high voltage ATE, automotive test, and source measurement units (SMUs). Drive solutions are tailored for piezoelectric positioning and actuation, and MEMS mirror control applications by varying density, drive voltage, drive current, and protection features.

Featured products

Applications

  • Electronic Test and Measurement
    • Data Acquisition Modules
    • Source Measurement Unit (SMU)
  • Instrumentation and Measurement
    • Automated Test Equipment
  • Chemical Analysis and Analytical Instruments
    • Mass Spectroscopy

Software

ADC Driver Tool

ADC Driver Tool

Use the Precision ADC Driver Tool to simulate the performance of precision ADC and driver combinations.

LTspice

LTspice

LTspice is a high performance SPICE simulation software, schematic capture, and waveform viewer with enhancements and models for easing the simulation of analog circuits.

Precision Studio

Precision Studio

This suite of web tools helps you design signal conditioning circuits faster. Included tools: Analog Filter Wizard, Precision ADC Driver Tool, Photodiode Wizard, In-Amp Diamond Plot, Direct Digital Synthesis Simulator, and Virtual Eval ADC simulator.

Compact Low Power Software

Precision Studio

Precision Studio

This suite of web tools helps you design signal conditioning circuits faster.

Signal Chain Designer

Signal Chain Designer

Signal Chain Designer in place of Power Management Tools

LTspice

LTspice

LTspice is a high performance SPICE simulation software, schematic capture, and waveform viewer with enhancements and models for easing the simulation of analog circuits.

Ultra Precision Software

Signal Chain Designer

Signal Chain Designer

Signal Chain Designer in place of Power Management Tools

Precision Studio

Precision Studio

This suite of web tools helps you design signal conditioning circuits faster.

Power Management Tools

Power Management Tools

Analog Devices offers complete power management tools to make designing power system and circuits easier with good quality.

LTspice

LTspice

LTspice is a high performance SPICE simulation software, schematic capture, and waveform viewer with enhancements and models for easing the simulation of analog circuits.

Fast Precision Software

Signal Chain Designer

Signal Chain Designer

Signal Chain Designer in place of Power Management Tools

Precision Studio

Precision Studio

This suite of web tools helps you design signal conditioning circuits faster.

Precision DAC Error Budget Calculator

Precision DAC Error Budget Calculator

Use the Precision DAC Error Budget Calculator to optimise your signal drive system design.

High Voltage Precision Software

Filter Wizard

Filter Wizard

Select topology, enter specifications, select components, and simulate your active filter design using the Filter Wizard.

DiffAmpCalc Tool

DiffAmpCalc Tool

Download the free ADI DiffAmpCalc™ tool for designing differential amplifier circuits and reduce design time from hours to minutes.

Precision DAC Error Budget Calculator

Precision DAC Error Budget Calculator

Use the Precision DAC Error Budget Calculator to optimize your signal drive system design.