0
0 articles0,00 $

Protect Your Equipment From The Elements

NEMA 4x and 6P Waterproof Enclosures

Bud offers enclosures in Polycarbonate, Die-cast Aluminum,  Steel, and Fiberglass with different NEMA and IP ratings including IP67 and IP68. Bud offers our industry leading 5 day modification service to add holes, cutouts with no adder for the fast delivery.  We can even rapidly digital print.

Featured Products

AN-A Series Die-Cast Boxes

AN-A Series Die-Cast Boxes

All meet NEMA/UL Type 4X, 6, 6P, 12, and 13. Made of aluminum alloy and resistant to atmospheric and marine corrosion, these enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments.

PTQ Fiberglass Boxes with optional Clear Covers

PTQ Fiberglass Boxes with optional Clear Covers

The PTQ Series of fiberglass boxes offers impressive strength and durability through its construction of polycarbonate plastic reinforced with 10% glass fibers and rugged stainless-steel latches. The boxes meet IP67 (TUV) and UL (USA/CSA-C22) NEMA 1, 2, 4, 4x and 6 specifications. Clear covers are an option. UV stabilized, the boxes are ideal for junction boxes, industrial controls and marine applications.

PN Series Polycarbonate Plastic Boxes

PN Series Polycarbonate Plastic Boxes

The PN-A meet NEMA 1, 2, 4, 4x, 6, 6P, 12, and 13 specifications. The boxes are made of polycarbonate plastic, providing corrosion resistance and UV-stabilized plastic for outdoor use. Wall mounting holes are included. Optional Clear Covers. Applications include Industrial controls, agriculture, and transportation.

SNB Steel Boxes

SNB Steel Boxes

The SNB Series of 16 gauge steel boxes are UL listed NEMA 1,2,4,4x,and 12 and TUV IP65 and IP66. They come complete with mounting brackets and a steel internal panel. Smooth gray Powder coat finish with applications including industrial controls, Power, and telecom industries

NBF Series

NBF Series

The NBF Series have plastic latches and hinges for an all-plastic construction. These gasketed enclosures meet NEMA 1, 2, 4 and 4x and IP66 requirements. This versatile family includes indoor and outdoor versions and versions with clear covers, Depending on the model, they are made of ABS, ABS polycarbonate blend, or polycarbonate-PBT blend

NEMA Glands

NEMA Glands

IP66 Nylon Cable Glands with Nitrile rubber gasket. Perfect for use with any Bud NEMA/IP rated plastic enclosures

Videos

Bud Enclosure Modification Video

BUD PTQ NEMA 4X and IP67 Enclosure

Bud's Digital Printing